Filter Your Search
1 - 2 of 2 results
|
AD588BQ
Analog Devices Inc
|
$46.9097 | No | No | Active | 10 V | 9.999 V | 10.001 V | 10 mA | 15 V | 13.5 V | 18 V | 10 mA | 2 | NO | YES | 5V OUTPUT IS ALSO AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | -18 V | -13.5 V | 1 | BIPOLAR | 1.5 ppm/°C | OTHER | 0.02 % | R-GDIP-T16 | e0 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.34 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | Q-16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
AD588BQ
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 |