Filter Your Search
1 - 4 of 4 results
|
AD587UQ
Analog Devices Inc
|
$19.7377 | No | No | Active | 10 V | 9.995 V | 10.005 V | 15 V | 13.5 V | 36 V | 4 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | MILITARY | 0.05 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.29 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | Q-8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
AD587UQ/883
Analog Devices Inc
|
Check for Price | Obsolete | 10 V | 9.995 V | 10.005 V | 15 V | 13.5 V | 36 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 5 ppm/°C | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AD587UQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 15 V | 13.5 V | 36 V | 4 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | MILITARY | 0.2 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
AD587UQ/883B
Rochester Electronics LLC
|
Check for Price | No | Active | 10 V | 13.5 V | 36 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 5 ppm/°C | MILITARY | R-GDIP-T8 | e0 | MILITARY | NOT APPLICABLE | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-8 | 8 | unknown |