Filter Your Search
1 - 4 of 4 results
|
AD587KNZ
Analog Devices Inc
|
$18.0965 | No | Yes | Active | 10 V | 9.995 V | 10.005 V | 15 V | 13.5 V | 36 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | 0.05 % | R-PDIP-T8 | e3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ANALOG DEVICES INC | DIP | LEAD FREE, PLASTIC, MO-095BA, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD587KN
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.995 V | 10.005 V | 15 V | 13.5 V | 36 V | 4 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | 0.05 % | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD587KN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.995 V | 10.005 V | 15 V | 13.5 V | 36 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | COMMERCIAL | R-PDIP-T8 | e0 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MO-095BA, DIP-8 | 8 | unknown | |||||||||||
|
AD587KNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 V | 9.995 V | 10.005 V | 15 V | 13.5 V | 36 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |