Filter Your Search
1 - 2 of 2 results
|
AD578SD/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | 2 | 0.0183 % | 12 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more | MILITARY | PARALLEL, WORD | R-CDIP-T32 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.98 mm | 40.945 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 32 | unknown | ||||||||
|
AD578SD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | 2 | 0.0183 % | 12 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.98 mm | 40.945 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-32 | 32 | unknown | 3A001.A.2.C | 8542.39.00.01 |