Parametric results for: ad572sd under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad572sd
Select parts from the table below to compare.
Compare
Compare
AD572SD/883B
Analog Devices Inc
Check for Price Yes No Obsolete 15 V 10 V 1 0.012 % 12 25 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY HYBRID MILITARY SERIAL, PARALLEL, WORD R-CDIP-T32 Not Qualified e4 125 °C -55 °C MIL-STD-883 Class B 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.9 RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 22.86 mm 7.11 mm ANALOG DEVICES INC DIP SIDE BRAZED, CERAMIC, DIP-32 32 unknown 3A001.A.2.C 8542.39.00.01
AD572SD
Analog Devices Inc
Check for Price No Obsolete 15 V 10 V 1 0.012 % 12 25 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY HYBRID MILITARY SERIAL, PARALLEL, WORD R-CDIP-T32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.9 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 22.86 mm 7.11 mm ANALOG DEVICES INC DIP SIDE BRAZED, CERAMIC, DIP-32 32 unknown 3A001.A.2.C 8542.39.00.01
AD572SDB
Analog Devices Inc
Check for Price Obsolete 15 V 10 V 1 0.012 % 12 25 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY MILITARY SERIAL, PARALLEL, WORD R-CDIP-T32 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.9 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 22.86 mm 7.11 mm ANALOG DEVICES INC DIP DIP, 32 unknown 3A001.A.2.C 8542.39.00.01