Filter Your Search
1 - 2 of 2 results
![]() |
AD562SD/BIN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 10 V | -10 V | 0.0061 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 1.5 µs | 25 mA | BIPOLAR | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 30.48 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERAMIC, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
AD562SD/BIN883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 1.5 µs | BIPOLAR | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERAMIC, DIP-24 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |