Filter Your Search
1 - 2 of 2 results
|
AD558JNZ
Analog Devices Inc
|
$31.6780 | No | Yes | Not Recommended | 5 V | 2.56 V | 0.1953 % | 8 | NO | D/A CONVERTER | COMPLEMENTARY OFFSET BINARY | PARALLEL, 8 BITS | 1 | 3 µs | 800 ns | 25 mA | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD558JNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 2.56 V | 0.1953 % | 8 | NO | D/A CONVERTER | COMPLEMENTARY OFFSET BINARY | PARALLEL, 8 BITS | 1 | 800 ns | BIPOLAR | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |