Filter Your Search
1 - 3 of 3 results
|
AD548CH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 400 µV | 1.8 V/us | 15 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 1000 | O-MBCY-W8 | COMMERCIAL | e0 | 90 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-99 | TO-99, | 8 | unknown | ||||||||||||||||||
|
AD548CH
Analog Devices Inc
|
Check for Price | No | Obsolete | 400 µV | 1.8 V/us | 15 pA | 200 µA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | YES | -18 V | NO | NO | 1 V/us | 18 V | INDUSTRIAL | 1000 | 150000 | NO | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||
|
AD548CH/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 400 µV | 200 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | YES | NO | NO | 1 V/us | 18 V | INDUSTRIAL | 150000 | NO | O-MBCY-W8 | e0 | 85 °C | -40 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | , CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 |