Parametric results for: ad5371bbcz-reel under Digital to Analog Converters

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad5371bbczreel
Select parts from the table below to compare.
Compare
Part Number
AD5371BBCZ-REEL
Analog Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Output Voltage-Max
Analog Output Voltage-Min
Linearity Error-Max (EL)
Number of Bits Surface Mount
Converter Type
Input Bit Code
Input Format
Negative Supply Voltage-Nom Number of Functions Settling Time-Max
Settling Time-Nom (tstl)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
HTS Code
Samacsys Manufacturer
No Yes Obsolete 15 V 15.1 V -15.1 V 0.0061 % 14 YES D/A CONVERTER BINARY SERIAL -15 V 1 30 µs 20 µs CMOS INDUSTRIAL S-PBGA-B100 Not Qualified e1 3 85 °C -40 °C 260 100 PLASTIC/EPOXY LFBGA BGA100,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 10 mm 1.4 mm 10 mm ANALOG DEVICES INC BGA ROHS COMPLIANT, MO-205AC, CSPBGA-100 100 BC-100-2 compliant 8542.39.00.01 Analog Devices
Compare
AD5371BBCZ-REEL
Analog Devices Inc
Check for Price No Yes Obsolete 15 V 15.1 V -15.1 V 0.0061 % 14 YES D/A CONVERTER BINARY SERIAL -15 V 1 30 µs 20 µs CMOS INDUSTRIAL S-PBGA-B100 Not Qualified e1 3 85 °C -40 °C 260 100 PLASTIC/EPOXY LFBGA BGA100,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 10 mm 1.4 mm 10 mm ANALOG DEVICES INC BGA ROHS COMPLIANT, MO-205AC, CSPBGA-100 100 BC-100-2 compliant 8542.39.00.01 Analog Devices