Filter Your Search
1 - 2 of 2 results
|
AD53508JP
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | 15 V | INTERFACE CIRCUIT | 1 | 5.25 V | 4.75 V | 15.75 V | 14 V | YES | OTHER | S-PQCC-J44 | Not Qualified | e0 | 5 | 70 °C | 25 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | 8542.39.00.01 | ||||
|
AD53508JP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15 V | INTERFACE CIRCUIT | -10 V | 1 | 5.25 V | 4.75 V | 15.75 V | 14 V | YES | OTHER | S-PQCC-J44 | COMMERCIAL | e0 | 5 | 70 °C | 25 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | LCC | QCCJ, | 44 | unknown |