Parametric results for: ad532sd883b under Analog Computational Functions

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad532sd883b
Select parts from the table below to compare.
Compare
Compare
AD532SD/883B
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER BIPOLAR -22 V -10 V -10 V 1 10 V 22 V 10 V MILITARY R-CDIP-T14 MILITARY e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown Analog Multiplier Or Divider
AD532SD/883B
Analog Devices Inc
Check for Price No No Not Recommended 15 V NO -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER -22 V -10 V -10 V 1 10 V 6 mA 22 V 10 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP14,.3 14 not_compliant D-14 EAR99 8542.39.00.01 Analog Devices
AD532SD/883B
Burr-Brown Corp
Check for Price No Obsolete 15 V NO -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER BIPOLAR -22 V -10 V -10 V 1 10 V 6 mA 22 V 10 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01