Parametric results for: ad5280bruz50-reel7 under Digital Potentiometers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad5280bruz50reel7
Select parts from the table below to compare.
Compare
Compare
AD5280BRUZ50-REEL7
Analog Devices Inc
Check for Price No Yes Active 5 V 256 YES 50 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER CAN ALSO OPERATE FROM A SINGLE +5V TO +1... more 150 Hz -5 V 1 30 % 5 V -5 V 30 ppm/°C INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AB-1, TSSOP-14 14 RU-14 compliant EAR99 8542.39.00.01 Analog Devices