Filter Your Search
1 - 2 of 2 results
|
AD5262BRU20-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 256 | YES | 20 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A SINGLE 4.5V T... more | 310 Hz | -5 V | 2 | 30 % | 5 V | -5 V | 35 ppm/°C | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||
|
AD5262BRU20-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 256 | YES | 20 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A SINGLE 4.5V T... more | 310 Hz | -5 V | 2 | 30 % | 5 V | -5 V | 35 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | not_compliant | RU-16 | 8542.39.00.01 |