Filter Your Search
1 - 2 of 2 results
|
AD524AR-16-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 1 MHz | 5 V/us | 50 nA | 5 mA | 10 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 35 nA | -18 V | 0.01 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.25 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
AD524AR-16-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 250 µV | 1 MHz | 5 V/us | 50 nA | 5 mA | 10 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 35 nA | -18 V | 0.01 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.25 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.33.00.01 | RW-16 |