Filter Your Search
1 - 2 of 2 results
![]() |
AD5246BKSZ10-RL7
Analog Devices Inc
|
$1.1905 | No | Yes | Active | 3 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 600 Hz | 1 | 20 % | 5.5 V | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ANALOG DEVICES INC | TSSOP | 2 X 2.10 MM, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | 6 | KS-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
AD5246BKSZ10-RL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 600 Hz | 1 | 20 % | 5.5 V | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | COMMERCIAL | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 6 | unknown |