Filter Your Search
1 - 3 of 3 results
|
AD2S44TM11B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 11.8 V | 2.6 kHz | 20 rps | 4 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | TWO CHANNEL; BUILT-IN-TEST; 26V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-T32 | COMMERCIAL | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | METAL | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 32 | unknown | ||||||
|
AD2S44-TM11B
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 15 V | 11.8 V | 2.6 kHz | 20 rps | 4 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | TWO CHANNEL; BUILT-IN-TEST; 26V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 75 µs | 100 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | 1.750 X 1.050 INCH, 0.225 INCH HEIGHT, DIP-32 | 32 | unknown | 8542.39.00.01 | ||||
|
AD2S44TM11B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 11.8 V | 2.6 kHz | 20 rps | 4 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | TWO CHANNEL; BUILT-IN-TEST; 26V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 75 µs | 100 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | DIP, DIP32,.9 | 32 | compliant | 8542.39.00.01 |