Filter Your Search
1 - 2 of 2 results
|
AD2702JD
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 10 V | 9.995 V | 10.005 V | 15 V | 13.5 V | 16.5 V | 17 mA | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | -16.5 V | -13.5 V | 1 | HYBRID | 10 ppm/°C | OTHER | 0.11 % | R-CDIP-T14 | e4 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.065 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||
|
AD2702JD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.995 V | 10.005 V | 13.5 V | 16.5 V | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | OTHER | R-CDIP-T14 | e4 | COMMERCIAL | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.065 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown |