Filter Your Search
1 - 3 of 3 results
|
PMAD238AR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4 | CMOS | NO | 10 V | 1.6 mA | 10 mA | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ANALOG DEVICES INC | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
AD238AR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; V.28 | 4 | 10 V | 3.2 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.29 mm | 2.514 mm | 7.495 mm | ANALOG DEVICES INC | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 24 | |||
|
AD238AR
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; V.28 | 4 | 10 V | 3.2 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.29 mm | 2.514 mm | 7.495 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 24 |