Filter Your Search
1 - 3 of 3 results
![]() |
AD234AR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | STANDARD | 1 | LINE DRIVER | CMOS | NO | EIA-232-C; V.28 | 4 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | e0 | NOT SPECIFIED | 85 °C | -40 °C | 220 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-16 | 16 | unknown | |||||||||
|
PMAD234AR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4 | CMOS | NO | 10 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
![]() |
AD234AR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | STANDARD | 4 | LINE DRIVER | CMOS | NO | EIA-232-C; V.28 | 4 | 10 V | INVERTED | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 |