Filter Your Search
1 - 3 of 3 results
|
AD22284-A-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 2 | 5.25 V | 4.75 V | INDUSTRIAL | S-CQCC-N8 | Not Qualified | e4 | 105 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC8,.2SQ | SQUARE | CHIP CARRIER | Gold (Au) - with Nickel (Ni) barrier | NO LEAD | 1.27 mm | QUAD | 5 mm | 2.2 mm | 5 mm | ANALOG DEVICES INC | LCC | LCC-8 | 8 | E-8-1 | not_compliant | 8542.39.00.01 | Analog Devices | |||||
|
AD22284-A
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 2 | 5.25 V | 4.75 V | INDUSTRIAL | S-CQCC-N8 | Not Qualified | e4 | 105 °C | -40 °C | 260 | 40 | 8 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC8,.2SQ | SQUARE | CHIP CARRIER | Gold (Au) - with Nickel (Ni) barrier | NO LEAD | 1.27 mm | QUAD | 5 mm | 2.2 mm | 5 mm | ANALOG DEVICES INC | LCC | LCC-8 | 8 | E-8-1 | not_compliant | 8542.39.00.01 | ||||
|
AD22284-A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 5.25 V | 4.75 V | INDUSTRIAL | S-CQCC-N8 | e4 | NOT APPLICABLE | 105 °C | -40 °C | 260 | 40 | 8 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | GOLD | NO LEAD | 1.27 mm | QUAD | 5 mm | 2.2 mm | 5 mm | ROCHESTER ELECTRONICS INC | LCC | QCCN, | 8 | unknown |