Filter Your Search
1 - 3 of 3 results
|
W2G107-AD03-13
ebm-papst
|
$98.4196 | Yes | Active | 24 V | DC FAN | 100 CFM | 36 dB | 3.3 W | CSA;UL;VDE | 75 °C | ALUMINUM | BALL | 119 mm | 589.67 g | 38 mm | 119 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ||||||||||
|
AD0312LX-K70(TX)
ADDA USA Corporation
|
Check for Price | Yes | Contact Manufacturer | 12 V | 60 mA | DC FAN | Approval: CE; EN | 2.4 CFM | 50000 h | 29 dB | 2.032 mmH2O | 720 mW | 7500 rpm | CUL;TUV;UL | 70 °C | -10 °C | GLASS FILLED PBT POLYESTER | AXIAL | BOX | HYPRO | 30 mm | 6 g | 6.5 mm | 30 mm | ADDA CORP | unknown | ||
|
AD0312LX-K70
ADDA USA Corporation
|
Check for Price | Yes | Contact Manufacturer | 12 V | 60 mA | DC FAN | Approval: CE; EN | 2.4 CFM | 50000 h | 29 dB | 2.032 mmH2O | 720 mW | 7500 rpm | CUL;TUV;UL | 70 °C | -10 °C | GLASS FILLED PBT POLYESTER | AXIAL | BOX | HYPRO | 30 mm | 6 g | 6.5 mm | 30 mm | ADDA CORP | unknown |