Filter Your Search
1 - 4 of 4 results
|
ACTS245KTR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 10 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.92 mm | INTERSIL CORP | DFP | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 | |||
|
ACTS245KTR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 18 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
ACTS245KTR-T
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
ACTS245KTR-T
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |