Filter Your Search
1 - 2 of 2 results
|
ACT-25.95196MHZ-A-G-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 25.952 MHz | 100 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 40/60 % | 60 °C | -10 °C | SURFACE MOUNT | 14 | YES | 20.4mm x 12.9mm x 5.3mm | ABRACON LLC | compliant | Clock | ||
|
ACT-25.95196MHZ-A-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 25.952 MHz | 100 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 40/60 % | 60 °C | -10 °C | THROUGH HOLE MOUNT | 14 | NO | 20.4mm x 12.9mm x 5.3mm | ABRACON LLC | compliant | Clock |