Parametric results for: act24mh21an under Military Circular Connectors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: act24mh21an
Select parts from the table below to compare.
Compare
Compare
ACT24MH21AN[V001]
TE Connectivity
Check for Price Buy Active 21 7.5 A MALE 500 Cycles PANEL 23 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED N 1.25 kV 20 AWG 24 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 21,21 16,20 RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO NICKEL H21 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
YACT24MH21AN000000
TE Connectivity
Check for Price Buy Yes Obsolete 21 60 µm 13 A MALE CABLE AND PANEL H COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD not_compliant
ACT24MH21AN
TE Connectivity
Check for Price Buy Yes Obsolete 21 60 µm 13 A MALE CABLE AND PANEL H COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
YACT24MH21ANV00100
TE Connectivity
Check for Price Buy Yes Active 21 7.5 A MALE 500 Cycles PANEL 23 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED N 1.25 kV 20 AWG 24 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED 21,21 16,20 RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO NICKEL H21 TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20