Filter Your Search
1 - 2 of 2 results
|
YACT24JF11SA-61490
TE Connectivity
|
Check for Price | Obsolete | 11 | 60 µm | 13 A | FEMALE | PANEL | F | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | YES | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | F11 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||
|
ACT24JF11SA-6149
TE Connectivity
|
Check for Price | Obsolete | 11 | 60 µm | 13 A | FEMALE | CABLE AND PANEL | F | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |