Filter Your Search
1 - 3 of 3 results
|
ACS1N1R0G
Arcolectric
|
Check for Price | Yes | Transferred | FIXED RESISTOR | WIRE WOUND | 25 °C | 2 | ARCOLECTRIC | , | compliant | ||||||||||||||||||||||||||||
|
ACS1N1R0G
Bulgin
|
Check for Price | Yes | Active | 1 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | NON INDUCTIVE | 25 °C | NO | 50 V | 350 °C | 2 | TUBULAR PACKAGE | BULK; TR | WIRE | BULGIN COMPONENTS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
ACS1N1R0G
Arcol
|
Check for Price | Yes | Transferred | 1 Ω | 2 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS1N(GJTOL) | ACS1N(GJ TOL) | 20 V | e3 | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk, TR | Tin (Sn) | 700 µm | 37 mm | 3.3 mm | 10 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 |