Filter Your Search
1 - 2 of 2 results
|
ACS157KMSR-02
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 14 ns | 4 | 2 | 1 | YES | DFP | 50 pF | AC | MULTIPLEXER | CMOS | 8 mA | TRUE | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||
|
ACS157KMSR-02
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 14 ns | 14 ns | 4 | 2 | 1 | YES | DFP | 50 pF | AC | MULTIPLEXER | CMOS | 8 mA | TRUE | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | DFP | 16 |