Filter Your Search
1 - 5 of 5 results
|
ACS138DMSR-02
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 15 ns | 1 | NO | DIP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 8 mA | INVERTED | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ACS138DMSR-02
Intersil Corporation
|
Check for Price | No | Obsolete | 4.5 V | 15 ns | 15 ns | 1 | NO | DIP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||
|
ACS138DMSR-03
Harris Semiconductor
|
Check for Price | Transferred | 1 | NO | DIP | AC | 3-LINE TO 8-LINE DECODER | CMOS | INVERTED | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
ACS138DMSR-03
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 1 | NO | DIP | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TUBE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 9A515.E.1 | 8542.39.00.01 | SBDIP | 16 | D16.3 | Renesas Electronics | |||||||||
|
ACS138DMSR-03
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 1 | NO | DIP | AC | 3-LINE TO 8-LINE DECODER | CMOS | INVERTED | MILITARY | R-CDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 16 |