Filter Your Search
1 - 4 of 4 results
![]() |
ACS108-5SA
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 V | 300 mA | TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | WITH BUILT IN CLAMPING STRUCTURE AND GATE LEVEL SHIFTER DRIVER | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
![]() |
ACS108-5SN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 V | 800 mA | TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | WITH BUILT IN CLAMPING STRUCTURE AND GATE LEVEL SHIFTER DRIVER | R-PDSO-G4 | e3 | Not Qualified | 1 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | STMICROELECTRONICS | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | 8541.30.00.80 | |||||||||
![]() |
ACS108-5SA-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 V | 300 mA | TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | WITH BUILT IN CLAMPING STRUCTURE AND GATE LEVEL SHIFTER DRIVER | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
![]() |
ACS108-5SN-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 800 A | 10 mA | 500 V | 800 mA | TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | WITH BUILT IN CLAMPING STRUCTURE AND GATE LEVEL SHIFTER DRIVER | 1 V | 8 A | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -30 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | STMICROELECTRONICS | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8541.30.00.80 |