Parametric results for: acplm75l under Optocoupler

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: acplm75l
Select parts from the table below to compare.
Compare
Compare
ACPL-M75L-000E
Broadcom Limited
$1.7750 Yes Active 5.5 V 10 mA 1 YES SURFACE MOUNT 10 mA 3.75 kV 15 MBps 0.0001 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 3 V e3 105 °C -40 °C 1 MATTE TIN BROADCOM INC MO-155, SOIC-5 compliant 8541.40.80.00 IC Outputs
ACPL-M75L-500E
Broadcom Limited
$3.2546 Yes Active 5.5 V 10 mA 1 YES SURFACE MOUNT 10 mA 3.75 kV 15 MBps 0.0001 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 3 V e3 105 °C -40 °C 1 MATTE TIN BROADCOM INC MO-155, SOIC-5 compliant 8541.40.80.00 IC Outputs
ACPL-M75L-060E
Broadcom Limited
Check for Price Yes Active 5.5 V 10 mA 1 YES SURFACE MOUNT 10 mA 3.75 kV 15 MBps 0.0001 ps CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 3 V e3 105 °C -40 °C 1 MATTE TIN BROADCOM INC MO-155, SOIC-5 compliant 8541.40.80.00 IC Outputs
ACPL-M75L-060E
Avago Technologies
Check for Price Yes Yes Active 5.5 V 10 mA 1 YES SURFACE MOUNT 10 mA 3.75 kV 15 MBps 0.0001 ps CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 3 V e3 105 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC ROHS COMPLIANT, MO-155, SOIC-5 compliant 8541.40.80.00 IC Outputs Avago Technologies
ACPL-M75L-560E
Broadcom Limited
Check for Price Yes Active 5.5 V 10 mA 1 YES SURFACE MOUNT 10 mA 3.75 kV 15 MBps 0.0001 ps CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 3 V e3 105 °C -40 °C 1 MATTE TIN BROADCOM INC MO-155, SOIC-5 compliant 8541.40.80.00 IC Outputs
ACPL-M75L-000E
Avago Technologies
Check for Price Yes Yes Active 5.5 V 10 mA 1 YES SURFACE MOUNT 10 mA 3.75 kV 15 MBps 0.0001 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 3 V e3 105 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC ROHS COMPLIANT, MO-155, SOIC-5 compliant 8541.40.80.00 IC Outputs Avago Technologies
ACPL-M75L-560E
Avago Technologies
Check for Price Yes Yes Active 5.5 V 10 mA 1 YES SURFACE MOUNT 10 mA 3.75 kV 15 MBps 0.0001 ps CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 3 V e3 105 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC ROHS COMPLIANT, MO-155, SOIC-5 compliant 8541.40.80.00 IC Outputs Avago Technologies
ACPL-M75L-500E
Avago Technologies
Check for Price Yes Yes Active 5.5 V 10 mA 1 YES SURFACE MOUNT 10 mA 3.75 kV 15 MBps 0.0001 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 3 V e3 105 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC ROHS COMPLIANT, MO-155, SOIC-5 compliant 8541.40.80.00 IC Outputs Avago Technologies