Filter Your Search
1 - 2 of 2 results
|
ACPL-K72T-060E
Avago Technologies
|
Check for Price | Yes | Active | 5.5 V | 20 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0 ps | AEC-Q100, CMOS COMPATIBLE, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 3 V | e3 | 125 °C | -40 °C | 1 | TUBE | TIN | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
ACPL-K72T-060E
Broadcom Limited
|
Check for Price | Yes | Active | 5.5 V | 20 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0 ps | AEC-Q100, CMOS COMPATIBLE, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 3 V | e3 | 125 °C | -40 °C | 1 | TUBE | TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |