Filter Your Search
1 - 2 of 2 results
|
ACPL-247-500E
Broadcom Limited
|
$1.0704 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 100 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 170 mW | e3 | 110 °C | -55 °C | 4 | MATTE TIN | BROADCOM INC | compliant | EAR99 | 8541.49.80.00 | Transistor Outputs | Avago Technologies | ||||
|
ACPL-247-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 100 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 170 mW | e3 | 110 °C | -55 °C | 4 | MATTE TIN | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8541.49.80.00 | Transistor Outputs | Avago Technologies | ROHS COMPLIANT, SOP-16 |