Filter Your Search
1 - 10 of 10 results
|
ACE33DHAD
Sullins Connector Solutions
|
Check for Price | Yes | Active | 66 | 2 | 2.0066 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | HOLE .115-.125 | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.86 inch | 2.21 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ACE33DHAS
Sullins Connector Solutions
|
Check for Price | Yes | Active | 66 | 2 | 2.0066 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | HOLE .115-.125 | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.86 inch | 2.21 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ACE33DHBD
Sullins Connector Solutions
|
Check for Price | Yes | Active | 66 | 2 | 2.0066 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | HOLE .115-.125 | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.86 inch | 2.21 inch | 0.17 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ACE33DHAT
Sullins Connector Solutions
|
Check for Price | Yes | Active | 66 | 2 | 2.0066 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | #4-40 | THREADED INSERT | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.86 inch | 2.21 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ACE33DHBT
Sullins Connector Solutions
|
Check for Price | Active | 66 | 2 | 2.0066 mm | 4 | 30 mΩ | 1 A | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | 225VAC V | NO | 4.448 N | 5 GΩ | .278 N | UL | -65 °C | 150 °C | #4-40 UNC INSERT | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.86 inch | 2.21 inch | 0.17 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
ACE33DHBS
Sullins Connector Solutions
|
Check for Price | Yes | Active | 66 | 2 | 2.0066 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | HOLE .115-.125 | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.86 inch | 2.21 inch | 0.17 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ACE33DHAR
Sullins Connector Solutions
|
Check for Price | Yes | Active | 66 | 2 | 2.0066 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | SPLIT BOARD LOCK | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.86 inch | 2.21 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
ACE33DHBN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 66 | 2 | 2.0066 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.86 inch | 2.21 inch | 0.17 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
ACE33DHAN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 66 | 2 | 2.0066 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.86 inch | 2.21 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
ACE33DHBR
Sullins Connector Solutions
|
Check for Price | Yes | Active | 66 | 2 | 2.0066 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | SPLIT BOARD LOCK | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.86 inch | 2.21 inch | 0.17 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |