Parametric results for: ace1202bvn14 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ace1202bvn14
Select parts from the table below to compare.
Compare
Compare
ACE1202BVN14
Fairchild Semiconductor Corporation
Check for Price No Obsolete 8 1 MHz 2048 64 ACE1202 4 MHz 8 NO 3.3 V MICROCONTROLLER CMOS NO NO NO 8 YES EEPROM 2 mA 5.5 V 2.7 V AUTOMOTIVE R-PDIP-T14 Not Qualified e0 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP14,.3 14 unknown 8542.31.00.01