Filter Your Search
1 - 10 of 134 results
|
ACE12022EM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 8 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.31.00.01 | |||
|
ACE1202VN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 6 | NO | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 10.9 mA | 5.5 V | 2.2 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 8 | unknown | 8542.31.00.01 | ||||
|
ACE1202BEMX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 2 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.31.00.01 | |||
|
ACE1202M8X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 6 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 2 mA | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | 8542.31.00.01 | |||
|
ACE12022BMX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 3.3 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.31.00.01 | ||||
|
ACE1202BM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 2 mA | 5.5 V | 3.3 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.31.00.01 | ||||
|
ACE12022BEN14
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 8 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.31.00.01 | |||
|
ACE12022BVN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 6 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.31.00.01 | ||||
|
ACE12022BVM8
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.31.00.01 | ||||
|
ACE12022M8
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 6 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.31.00.01 |