Parametric results for: ace1101bemt8x under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ace1101bemt8x
Select parts from the table below to compare.
Compare
Compare
ACE1101BEMT8X
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 8 1 MHz 1024 64 ACE1101 4 MHz 6 YES 3.3 V MICROCONTROLLER CMOS NO NO NO NO 8 YES EEPROM 2 mA 5.5 V 3.3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm FAIRCHILD SEMICONDUCTOR CORP SOIC PLASTIC, TSSOP-8 8 unknown 8542.31.00.01
ACE1101BEMT8X
Rochester Electronics LLC
Check for Price Yes Yes Active 8 1 MHz 4 MHz 6 YES 3.3 V MICROCONTROLLER CMOS NO NO NO YES EEPROM 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm ROCHESTER ELECTRONICS LLC SOIC PLASTIC, TSSOP-8 8 unknown