Filter Your Search
1 - 1 of 1 results
|
ACC35DSXH
Sullins Connector Solutions
|
$18.7710 | Yes | Active | 70 | 2 | 2.54 mm | 30 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .125 DIA.TYP | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.4 inch | 0.431 inch | 4.375 inch | 0.16 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |