Filter Your Search
1 - 1 of 1 results
|
ACC31DRTH-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 62 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .125 DIA.TYP | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.33 inch | 0.616 inch | 3.975 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |