Filter Your Search
1 - 3 of 3 results
|
ACC30DTAZ-S664
Sullins Connector Solutions
|
Check for Price | Yes | Active | 60 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .115-.125 | LOCKING | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.47 inch | 0.79 inch | 3.835 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ACC30DTAZ
Sullins Connector Solutions
|
Check for Price | Active | 60 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 2.224 N | 5 GΩ | .278 N | UL | -65 °C | 150 °C | HOLE .12- .126 | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.37 inch | 0.76 inch | 3.835 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
ACC30DTAZ-S273
Sullins Connector Solutions
|
Check for Price | Yes | Active | 60 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .115-.125 | LOCKING | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.47 inch | 0.79 inch | 3.835 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |