Filter Your Search
1 - 1 of 1 results
|
ACB108DYRD
Sullins Connector Solutions
|
Check for Price | Yes | Active | 216 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | .139 N | e3 | UL | -65 °C | 150 °C | EDGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | HOLE .115-.125 | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 6.24 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |