Filter Your Search
1 - 1 of 1 results
|
ACAS060676R8N76R8ATP1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 76.8 Ω | 0.5 % | 125 mW | 0606 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |