Filter Your Search
1 - 10 of 258 results
|
HV06AC185KAZ480
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 µF | 1 kV | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 15.248 mm | 29 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
HV01AC185KAJ360
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 µF | 1 kV | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 11.182 mm | 10.5 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
HV06AC185KAJ480
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 µF | 1 kV | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 14.232 mm | 29 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
HV02AC185ZAJ240
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 µF | 1 kV | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 8.132 mm | 20.3 mm | 40.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
HV06AC185KAL360
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 µF | 1 kV | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 11.182 mm | 29 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
HV03AC185MAJ650
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 µF | 1 kV | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 18.532 mm | 10.5 mm | 28.2 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
HV03AC185KAN650
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 µF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 18.151 mm | 10.5 mm | 28.2 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
HV06AC185MAL120
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 µF | 1 kV | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 5.082 mm | 29 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
SV12AC185ZAB
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1.8 µF | 1 kV | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
HV01AC185ZAN650
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 µF | 1 kV | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 18.151 mm | 10.5 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 |