Filter Your Search
1 - 2 of 2 results
|
AC12EGM
NEC Electronics Group
|
Check for Price | No | Obsolete | 500 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | TO-220AB | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
AC12EGM
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2 mA | 30 mA | 500 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 100 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -45 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |