Filter Your Search
1 - 4 of 4 results
|
AC12DSMA
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 400 V | 12 A | TRIAC | SINGLE | HIGH RELIABILITY | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
AC12DSMA-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.3 V | 2 mA | 20 mA | 400 V | 12 A | TRIAC | 10 V/us | 1.5 V | 125 °C | -40 °C | 260 | 10 | NO | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | MP-45 | Renesas Electronics | ||||||||||||||||||
|
AC12DSM-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.3 V | 2 mA | 30 mA | 400 V | 12 A | TRIAC | 10 V/us | 1.5 V | 125 °C | -55 °C | 260 | 10 | NO | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | |||||||||||||||||||||
|
AC12DSMA
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 2 mA | 20 mA | 400 V | 12 A | TRIAC | SINGLE | HIGH RELIABILITY | 10 V/us | 1.5 V | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | 3 |