Filter Your Search
1 - 1 of 1 results
|
AC0402KRX7R6B332
YAGEO Corporation
|
Check for Price | Yes | Active | 3.3 nF | 10 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |