Parametric results for: ac01dgm under TRIACs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: ac01dgm
Select parts from the table below to compare.
Compare
Compare
AC01DGM-AZ
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 1.5 V 100 µA 5 mA 5 mA 400 V 1 A TRIAC 0.5 V/us 1.5 V e1 125 °C -55 °C 260 10 NO TIN SILVER COPPER RENESAS ELECTRONICS CORP TO-92 , unknown EAR99 Renesas Electronics
AC01DGM-T-AZ
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 1.5 V 100 µA 5 mA 5 mA 400 V 1 A TRIAC 0.5 V/us 1.5 V 150 °C -55 °C NO RENESAS ELECTRONICS CORP TO-92 , unknown EAR99 Renesas Electronics
AC01DGM
NEC Electronics America Inc
Check for Price No Obsolete 400 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-92 O-PBCY-T3 e0 Not Qualified 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM NEC ELECTRONICS AMERICA INC PLASTIC PACKAGE-3 compliant EAR99 8541.30.00.80
AC01DGM-T
Renesas Electronics Corporation
Check for Price No Obsolete 1.5 V 100 µA 5 mA 5 mA 400 V 1 A TRIAC 0.5 V/us 1.5 V 150 °C -55 °C NO RENESAS ELECTRONICS CORP , unknown EAR99
AC01DGM
Renesas Electronics Corporation
Check for Price No Obsolete 100 µA 5 mA 5 mA 400 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 0.5 V/us 1.5 V TO-92 O-PBCY-T3 e0 Not Qualified 125 °C -55 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM RENESAS ELECTRONICS CORP TO-92 PLASTIC PACKAGE-3 unknown EAR99 8541.30.00.80 3