Filter Your Search
1 - 10 of 30 results
|
AC01AT0001001JA100
Vishay Intertechnologies
|
$0.3784 | Yes | Active | 1 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 31.6228 V | e3 | AEC-Q200 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | ||
|
AC01AT0001009JA100
Vishay Intertechnologies
|
$0.3807 | Yes | Active | 10 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 3.1623 V | e3 | AEC-Q200 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | ||
|
AC01AT0001000JA100
Vishay Intertechnologies
|
$0.4168 | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 10 V | e3 | AEC-Q200 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||||
|
AC01AT0001201JA100
Vishay Intertechnologies
|
$0.4402 | Yes | Active | 1.2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 34.6411 V | e3 | AEC-Q200 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||||
|
AC01AT0101609JAE00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 4 V | AEC-Q200 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||
|
AC01AT0102408JAE00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.4 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 1.5492 V | AEC-Q200 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||
|
AC01AT0007508JA100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.5 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 2.7387 V | e3 | AEC-Q200 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||
|
AC01AT0001500JA100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 12.2475 V | e3 | AEC-Q200 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
AC01AT0101209JAE00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 3.4641 V | AEC-Q200 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||
|
AC01AT0002401JA100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.4 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 48.9898 V | e3 | AEC-Q200 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 |