Filter Your Search
1 - 2 of 2 results
|
ABS1610408
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 2 A | 30 V | 50000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | PIN PLUNGER ACTUATOR | 2A@250VAC | 2A@250VAC | 2A@30VDC | 2 A | 250 V | 1500VRMS V | 100 MΩ | 0.98 N | 600 µm | e4 | -40 °C | 85 °C | PANEL MOUNT | 1 mm | SNAP ACTION | 0.331 inch | ENVIRONMENTALLY SEALED; IP67 | NO | Silver/Nickel (Ag/Ni) | WIRE | 6.4 mm | 16.9 mm | 21.2 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
ABS1610403
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 2 A | 30 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 2A@250VAC | 2A@30VDC | 2 A | 250 V | 0.98 N | 600 µm | -40 °C | 85 °C | PANEL MOUNT | 1 mm | ENVIRONMENTALLY SEALED; IP67 | NO | WIRE | 6.4 mm | 16.9 mm | 21.2 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | Panasonic |