Filter Your Search
1 - 2 of 2 results
|
ABS071-32.768KHZ-7-W-1-T
Abracon Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 10 ppm | 0.04 % | 3 PPM/FIRST YEAR | 70 kΩ | 7 pF | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | -55 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.10 | ||
|
ABS071-32.768KHZ-7-W-1
Abracon Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 10 ppm | 0.04 % | 3 PPM/FIRST YEAR | 70 kΩ | 7 pF | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | BULK | 100 nW | -55 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.10 |