Filter Your Search
1 - 10 of 11,781 results
|
ABM8-13.560MHZ-12-D1X-T
Abracon Corporation
|
$0.1195 | Yes | Active | 13.56 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 120 Ω | 12 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.50 | ABRACON | ||||
|
ABM8-13.000MHZ-B2-T
Abracon Corporation
|
$0.1475 | Yes | Yes | Active | 13 MHz | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 120 Ω | 18 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC, ULTRA MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.50 | ABRACON | ||
|
ABM8-13.560MHZ-D4Y-T
Abracon Corporation
|
$0.2492 | Yes | Active | 13.56 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 120 Ω | 18 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | |||||
|
ABM8-13.560MHZ-D1X-T
Abracon Corporation
|
$0.5680 | Yes | Active | 13.56 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 120 Ω | 18 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | ||||||
|
ABM81-39.999MHZ-10-C2W
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 39.999 MHz | 20 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 40 Ω | 10 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ABM81-39.999MHZ-S-D7Q-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 39.999 MHz | 15 ppm | 0.01 % | 2 PPM/FIRST YEAR | 40 Ω | 3.2mm X 2.5mm X 0.65mm | 85 °C | SERIES - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.65mm | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
ABM81-30.000MHZ-10-N4W-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 MHz | 30 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 40 Ω | 10 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ABM81-30.000MHZ-6-C7X-T3
Abracon Corporation
|
Check for Price | Yes | Active | 30 MHz | 15 ppm | 0.002 % | 2 PPM/FIRST YEAR | 40 Ω | 6 pF | 3.2mm X 2.5mm X 0.65mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.65mm | ABRACON LLC | SMD, 4 PIN | unknown | ||||||
|
ABM81-39.999MHZ-S-D2Y-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 39.999 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 40 Ω | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
ABM81-30.000MHZ-6-C2-T
Abracon Corporation
|
Check for Price | Yes | Active | 30 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 40 Ω | 6 pF | 3.2mm X 2.5mm X 0.65mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.65mm | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 |